Maxim MAX823REUKT technical specifications.
| Package/Case | SOT-23 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 2.66V |
| Min Reset Threshold Voltage | 2.59V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Threshold Voltage | 2.63V |
| Watchdog Timer | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX823REUKT to view detailed technical specifications.
No datasheet is available for this part.