Maxim MAX837EUST technical specifications.
| Package/Case | SOT-143 |
| Height | 1.07mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 1.215V |
| Min Reset Threshold Voltage | 1.185V |
| Max Supply Current | 6.5uA |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 6.5uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.215V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 80us |
| Series | MAX836, MAX837 |
| Supply Current | 3.5uA |
| Threshold Voltage | 1.204V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.185V |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX837EUST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.