Maxim MAX8511EXK89T technical specifications.
| Accuracy | 2% |
| Package/Case | SC |
| Dropout Voltage | 135mV |
| Input Bias Current | 40uA |
| Lead Free | Lead Free |
| Min Current Limit | 130mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Power Dissipation | 247mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 120mA |
| Output Type | Fixed |
| Output Voltage | 2.9V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Reference Voltage | 1.225V |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8511EXK89T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
