Maxim MAX8688ALETG+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 6.7mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX8688 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8688ALETG+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
