Maxim MAX8722CEEG+T technical specifications.
| Package/Case | SSOP |
| Dimming | Yes |
| Frequency | 80kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 761.9mW |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.6V |
| Mount | Surface Mount |
| Operating Supply Current | 1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX8722CEEG+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.