Maxim MAX9032AKAT technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 2.75V |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Output Type | PUSH-PULL |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Reach SVHC Compliant | Unknown |
| Response Time | 188ns |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9032AKAT to view detailed technical specifications.
No datasheet is available for this part.