The MAX9039BEBT is a surface mount push-pull driver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 2.5V to 5.5V. The device is packaged in a rail/Tube format and is not radiation hardened. It is not RoHS compliant.
Maxim MAX9039BEBT technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Output Type | PUSH-PULL |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX9039BEBT to view detailed technical specifications.
No datasheet is available for this part.