
The MAX907ESAT is a dual general purpose operational amplifier with a common mode rejection ratio of 86.02dB. It has an input bias current of 300nA and an input offset voltage of 2mV. The op-amp is packaged in a surface mount SOIC-8 package and is rated for operation between -40°C and 85°C. It can supply up to 1mA of current and has a maximum power dissipation of 471mW.
Maxim MAX907ESAT technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86.02dB |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Input Current | 300nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86.02dB |
| Propagation Delay | 50ns |
| Quiescent Current | 1mA |
| Series | MAX907 |
| Supply Current | 1mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX907ESAT to view detailed technical specifications.
No datasheet is available for this part.
