Maxim MAX9123EUE+G60 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 800Mbps |
| Number of Drivers | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Propagation Delay | 1.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9123EUE+G60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.