Maxim MAX9124EUE-T technical specifications.
| Package/Case | TSSOP |
| Data Rate | 800Mbps |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 2ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX9124EUE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.