
Maxim MAX920EUKT technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Response Time | 17us |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX920EUKT to view detailed technical specifications.
No datasheet is available for this part.