Maxim MAX9550EUK+T technical specifications.
| Package/Case | SOT-23 |
| Max Power Dissipation | 824.7mW |
| Operating Supply Voltage | 20V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9550EUK+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.