Maxim MAX9624AKA+T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SC |
| Gain Bandwidth Product | 50MHz |
| Input Offset Voltage (Vos) | 100uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 1mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9624AKA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.