Maxim MAX9667ETP+ technical specifications.
| Length | 5mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.05W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 10 |
| Output Current per Channel | 400mA |
| Output Voltage | 15.55V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9667 |
| Slew Rate | 22V/µs |
| Supply Type | Analog, Digital |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9667ETP+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.