Maxim MAX966EUAT technical specifications.
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 1mV |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Lead Free |
| Max Input Current | 50nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330mW |
| Max Supply Current | 6uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 20us |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Supply Current | 6uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX966EUAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.