Maxim MAX9672ETI+ technical specifications.
| Input Bias Current | 20mA |
| Interface | I2C, Serial |
| Length | 5mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 12 |
| Operating Supply Current | 20mA |
| Output Current per Channel | 200mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9672 |
| Slew Rate | 100V/µs |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9672ETI+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.