Maxim MAX9672ETI+T technical specifications.
| Input Bias Current | 20mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 12 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9672 |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9672ETI+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.