Maxim MAX9673ETI+ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9673 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9673ETI+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.