Maxim MAX9704ETJT technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 16W |
| Max Power Dissipation | 2.963W |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Output Power | 10W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 24mA |
| Radiation Hardening | No |
| Series | MAX9704 |
| Supply Current | 24mA |
| Voltage Gain | 29.6dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9704ETJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.