Maxim MAX9778ETI+ technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.6W |
| Max Power Dissipation | 2.7586W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 3W |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Quiescent Current | 13mA |
| RoHS Compliant | Yes |
| Supply Current | 13mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9778ETI+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.