Maxim MAX9981EGX technical specifications.
| Max Power Dissipation | 2.2W |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9981EGX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.