Maxim MAX9993EGP technical specifications.
| Package/Case | QFN |
| Max Power Dissipation | 2.2W |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9993EGP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.