
The MAXQ3181-RAN+ is an 8-channel 8-bit analog-to-digital converter with a SPI interface and a TSSOP package. It operates over a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device dissipates a maximum of 35mW and has a maximum operating frequency of 8.6MHz. The MAXQ3181-RAN+ is RoHS compliant and available in a rail/Tube packaging configuration.
Maxim MAXQ3181-RAN+ technical specifications.
| Package/Case | TSSOP |
| Interface | SPI, Serial |
| Max Frequency | 8.6MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 35mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of Channels | 8 |
| Operating Supply Current | 8.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAXQ3181 |
| Supply Current | 900uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAXQ3181-RAN+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.