The MX7534KN+ is a 14-bit analog-to-digital converter with a DIP package and through hole mount. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. The device has a resolution of 14 bits and a settling time of 800ns. It is a single-supply device with a maximum supply voltage of 15.75V and a minimum supply voltage of 11.4V.
Maxim MX7534KN+ technical specifications.
| Package/Case | DIP |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 11.4V |
| Mount | Through Hole |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Series | MX7534 |
| Settling Time | 800ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MX7534KN+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.