Maxim MXL1344ACAG+T technical specifications.
| Category | Software-Selectable Cable Terminator |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 24 |
| Package/Case | SSOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MXL1344ACAG+T to view detailed technical specifications.
No datasheet is available for this part.