The OP07C/D is a single operational amplifier with a gain bandwidth product of 600kHz. It features an input bias current of 7nA and an input offset voltage of 150uV. This device operates over a temperature range of 0°C to 70°C and is available in a die package. The OP07C/D is not RoHS compliant.
Maxim OP07C/D technical specifications.
| Package/Case | DIE |
| Gain Bandwidth Product | 600kHz |
| Input Bias Current | 7nA |
| Input Offset Voltage (Vos) | 150uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 1 |
| RoHS Compliant | No |
| Slew Rate | 0.3V/µs |
| Voltage Gain | 112.04dB |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim OP07C/D to view detailed technical specifications.
No datasheet is available for this part.