
Maxim OP07CCSA+ technical specifications.
| Gain Bandwidth Product | 600kHz |
| Input Bias Current | 7nA |
| Input Offset Voltage (Vos) | 150uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 1 |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Voltage Gain | 112.04dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim OP07CCSA+ to view detailed technical specifications.
No datasheet is available for this part.
