Maxim SAF-XC866-4FRABE technical specifications.
| Core Architecture | RISC |
| Frequency | 12MHz |
| Interface | SPI, UART, USART |
| Max Operating Temperature | 70°C |
| Memory Size | 48KB |
| Memory Type | FLASH |
| Min Operating Temperature | 0°C |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim SAF-XC866-4FRABE to view detailed technical specifications.
No datasheet is available for this part.