The SAK-XC886-6FFA5VAC is a 32-bit RISC microcontroller from Maxim, featuring 80KB of FLASH memory and operating at a frequency of 12MHz. It supports SPI, UART, and USART interfaces and is packaged in a TQFP. The device is designed to operate within a temperature range of 0°C to 70°C. Additionally, it includes peripherals such as brown-out detect/reset, power-on reset, and a watchdog timer.
Maxim SAK-XC886-6FFA5VAC technical specifications.
| Package/Case | TQFP |
| Core Architecture | RISC |
| Frequency | 12MHz |
| Interface | SPI, UART, USART |
| Max Operating Temperature | 70°C |
| Memory Size | 80KB |
| Memory Type | FLASH |
| Min Operating Temperature | 0°C |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim SAK-XC886-6FFA5VAC to view detailed technical specifications.
No datasheet is available for this part.