The TSC428EBA is a dual-channel driver from Maxim, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 85°C and can handle a maximum power dissipation of 450mW. The device requires a minimum supply voltage of 4.5V and a maximum supply voltage of 18V. It can supply a maximum current of 8mA. The TSC428EBA is available in bulk packaging and is not radiation hardened or RoHS compliant.
Maxim TSC428EBA technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim TSC428EBA to view detailed technical specifications.
No datasheet is available for this part.