The TSC428MJA is a dual output IC with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can supply up to 1.5A of current and dissipate up to 640mW of power. The device is available in a CDIP package and is mounted through a hole. The TSC428MJA is not RoHS compliant.
Maxim TSC428MJA technical specifications.
| Package/Case | CDIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 640mW |
| Max Supply Current | 8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Outputs | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim TSC428MJA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.