Maxim ZA9L0071NW1LSGA314 technical specifications.
| Core Architecture | ARM |
| Interface | SPI, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Type | External Program Memory, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 76 |
| Oscillator Type | External |
| Packaging | Bulk |
| Peripherals | PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| Series | Zatara® |
| RoHS | Compliant |
Download the complete datasheet for Maxim ZA9L0071NW1LSGA314 to view detailed technical specifications.
No datasheet is available for this part.