Maxim ZA9L10D1NW2CSGA401 technical specifications.
| Core Architecture | ARM |
| Interface | SPI, USB, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Type | External Program Memory, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 76 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| Series | Zatara® |
| RoHS | Compliant |
Download the complete datasheet for Maxim ZA9L10D1NW2CSGA401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.