Maxim ZLFBLST0P2064GR5621 technical specifications.
| Package/Case | DIP |
| Interface | I2C, UART |
| Memory Type | FLASH |
| Mount | Through Hole |
| Number of I/Os | 4 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Series | Crimzon™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim ZLFBLST0P2064GR5621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.