
Maxview PSU300 technical specifications.
| Depth | 50mm |
| Length | 70mm |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Voltage | 12V |
| Width | 75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Maxview PSU300 to view detailed technical specifications.
No datasheet is available for this part.