
Maxwell Technologies BCAP0310P250T03 technical specifications.
| ESR (Equivalent Series Resistance) | 2.2mR |
| Length | 62mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 250 |
| Packaging | Tray |
| Series | BC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Maxwell Technologies BCAP0310P250T03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
