The BCAP0650P270T04 capacitor from Maxwell Technologies features a 2.5V voltage rating with a tolerance of 20%. It has an equivalent series resistance of 0.8mR and a length of 51.5mm. This component is RoHS compliant and suitable for use in temperatures ranging from -40°C to 65°C. It is packaged in a box with 30 units per package, and can be mounted using screws.
Maxwell Technologies BCAP0650P270T04 technical specifications.
| ESR (Equivalent Series Resistance) | 0.8mR |
| Length | 51.5mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 30 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | BC |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Maxwell Technologies BCAP0650P270T04 to view detailed technical specifications.
No datasheet is available for this part.