
Maxwell Technologies BCAP1500P270T05 technical specifications.
| ESR (Equivalent Series Resistance) | 0.47mR |
| Length | 85mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 30 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | BC |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Maxwell Technologies BCAP1500P270T05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
