Maxwell Technologies BMOD0110P016B01 technical specifications.
| ESR (Equivalent Series Resistance) | 5.4mR |
| Height | 79.3mm |
| Length | 260.1mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4 |
| Packaging | Box |
| RoHS Compliant | No |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Width | 154.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Maxwell Technologies BMOD0110P016B01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.