
Maxwell Technologies BMOD0250P016B01 technical specifications.
| ESR (Equivalent Series Resistance) | 4.1mR |
| Height | 103.2mm |
| Length | 416.2mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3 |
| Packaging | Box |
| RoHS Compliant | No |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Width | 67.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Maxwell Technologies BMOD0250P016B01 to view detailed technical specifications.
No datasheet is available for this part.
