Maxxtro AA-1030-1 technical specifications.
| Connection A | eSATAp 5V |
| Connection B | USB 2.0 |
| Length | 1.00 |
| Packaging | Polybag |
| RoHS | Compliant |
Download the complete datasheet for Maxxtro AA-1030-1 to view detailed technical specifications.
No datasheet is available for this part.