Maxxtro AA-84842-05 technical specifications.
| Cable type | SAS |
| Connection A | SFF-8484 |
| Connection B | 4x SATA |
| Length | 0.50 |
| Packaging | Polybag |
| RoHS | Compliant |
Download the complete datasheet for Maxxtro AA-84842-05 to view detailed technical specifications.
No datasheet is available for this part.