Maxxtro BB-3400-03 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Interface | USB |
| Length | 0.9m |
| Packaging | Blister |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Maxxtro BB-3400-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
