Maxxtro BB-631-06 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Length | 1.8m |
| Packaging | Blister |
| RoHS | Compliant |
Download the complete datasheet for Maxxtro BB-631-06 to view detailed technical specifications.
No datasheet is available for this part.