Maxxtro BB-731-03 technical specifications.
| Cable type | SATA 6 Gb/s |
| Connection A | SATA 7-Pin Female |
| Connection B | SATA 7-Pin Female |
| Length | 0.60 |
| Packaging | Polybag |
| RoHS | Compliant |
Download the complete datasheet for Maxxtro BB-731-03 to view detailed technical specifications.
No datasheet is available for this part.