
Maxxtro BB-8013-10 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Interface | USB |
| Length | 3m |
| Packaging | Blister |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Maxxtro BB-8013-10 to view detailed technical specifications.
No datasheet is available for this part.
