Maxxtro KF-GB-S03/6K-W1 technical specifications.
| Color | White |
| Height | 40mm |
| Length | 173mm |
| Material | Plastic |
| Mount | Socket |
| Width | 97mm |
| RoHS | Compliant |
Download the complete datasheet for Maxxtro KF-GB-S03/6K-W1 to view detailed technical specifications.
No datasheet is available for this part.