Maxxtro PB-958-10 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Length | 3m |
| Packaging | Bag |
| RoHS | Compliant |
Download the complete datasheet for Maxxtro PB-958-10 to view detailed technical specifications.
No datasheet is available for this part.