Maxxtro SP1541-9 technical specifications.
| Cable type | Internal |
| Connection A | Molex Male |
| Connection B | SATA 15-Pin 90° Female |
| Length | 0.25 |
| Packaging | Polybag |
| RoHS | Compliant |
Download the complete datasheet for Maxxtro SP1541-9 to view detailed technical specifications.
No datasheet is available for this part.