MBO SN96.5AG3CU0.510/10A112%500G technical specifications.
| Flux Type | No Clean |
| Solder Alloy | 96.5, 3, 0.5 Sn, Ag, Cu |
| External Diameter - Metric | 1mm |
| External Diameter - Imperial | 0.039" |
| Weight - Metric | 500g |
| Weight - Imperial | 1.102lb |
| RoHS | Compliant |
Download the complete datasheet for MBO SN96.5AG3CU0.510/10A112%500G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.